Part Details for 0800682 by Phoenix Contact
Overview of 0800682 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0800682-ND
|
DigiKey | THREADING PIN Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5500 | Buy Now |
DISTI #
651-0800682
|
Mouser Electronics | Terminal Block Tools & Accessories AFD-3 RoHS: Compliant | 0 |
|
$42.5500 | Order Now |
DISTI #
71547359
|
RS | Threading Tool, Wire Diameter - 3.80mm ~ 5.40mm | Phoenix Contact 0800682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1500 / $44.2500 | RFQ |
|
Onlinecomponents.com | Threading pin - helps thread PMH onto the conductor, insert conductor into pin opening and slide collar on. For external conductor cross section: 3.8 - 5.4 mm RoHS: Compliant | 0 |
|
$34.9600 / $44.4000 | Buy Now |
|
Master Electronics | Threading pin - helps thread PMH onto the conductor, insert conductor into pin opening and slide collar on. For external conductor cross section: 3.8 - 5.4 mm RoHS: Compliant | 0 |
|
$34.9600 / $44.4000 | Buy Now |
Part Details for 0800682
0800682 CAD Models
0800682 Part Data Attributes
|
0800682
Phoenix Contact
Buy Now
|
Compare Parts:
0800682
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |