Part Details for 0801406:0011 by Phoenix Contact
Overview of 0801406:0011 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0801406:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10797-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3350 / $4.4300 | Buy Now |
DISTI #
651-0801406:0011
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 11-20 RoHS: Compliant | 121 |
|
$3.3300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 3.5 mm |
150 In Stock |
|
$3.2000 / $4.2700 | Buy Now |
DISTI #
000000000004089077
|
Sager | Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZAHLEN 11-20 Min Qty: 1 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 3.5 mm |
150 In Stock |
|
$3.2000 / $4.2700 | Buy Now |
Part Details for 0801406:0011
0801406:0011 CAD Models
0801406:0011 Part Data Attributes:
|
0801406:0011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0801406:0011
Phoenix Contact
TERM BLOCK MARKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |