There are no models available for this part yet.
Overview of 0801407:0051 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0801407:0051 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0801407:0051-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now | |
DISTI #
651-0801407:0051
|
Mouser Electronics | Wire Labels & Markers ZackMarkStrip10Sec 3.5mm#s51-60vertlab | 5 |
|
$3.8500 / $4.4100 | Buy Now | |
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 3.5 mm RoHS: Compliant | 0 |
|
$3.4000 / $4.9600 | Buy Now | ||
DISTI #
000000000005383687
|
Sager | Wire Labels & Markers ZackMarkStrip10Sec 3.5mm#s51-60vertlab Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now | |
Dynamic Solutions GmbH | Zack Marker strip, flat | 740 |
|
RFQ | |||
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 3.5 mm RoHS: Compliant | 0 |
|
$3.4000 / $4.9600 | Buy Now |
CAD Models for 0801407:0051 by Phoenix Contact
Part Data Attributes for 0801407:0051 by Phoenix Contact
0801407:0051
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0801407:0051Phoenix ContactVS
-