Part Details for 0801407:0071 by Phoenix Contact
Overview of 0801407:0071 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 0801407:0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0801407:0071-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
651-0801407:0071
|
Mouser Electronics | Wire Labels & Markers ZackMarkStrip10Sec 3.5mm#s71-80vertlab | 13 |
|
$3.8600 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 71 ... 80 - white - width: 3.5 mm RoHS: Compliant | 10 Factory Stock |
|
$3.4000 / $4.9600 | Buy Now |
DISTI #
000000000005383689
|
Sager | Wire Labels & Markers ZackMarkStrip10Sec 3.5mm#s71-80vertlab Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack Marker strip, flat | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 71 ... 80 - white - width: 3.5 mm RoHS: Compliant | 10 Factory Stock |
|
$3.4000 / $4.9600 | Buy Now |
Part Details for 0801407:0071
0801407:0071 CAD Models
0801407:0071 Part Data Attributes
|
0801407:0071
Phoenix Contact
Buy Now
|
Compare Parts:
0801407:0071
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |