There are no models available for this part yet.
Overview of 0801446 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0801446 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12239-ND
|
DigiKey | WIRE MARKER CARD 4MM X 15MM WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
73 In Stock |
|
$5.8580 / $9.4900 | Buy Now | |
DISTI #
651-0801446
|
Mouser Electronics | Wire Labels & Markers UCT-WMT 15x4 CONDUCTOR MARKER RoHS: Compliant | 1120 |
|
$5.9800 / $9.0000 | Buy Now | |
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 50 RoHS: Compliant |
70 In Stock |
|
$5.6600 / $7.9700 | Buy Now | ||
DISTI #
0801446
|
TTI | Wire Labels & Markers UCT-WMT 15x4 CONDUCTOR MARKER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.8800 / $7.6300 | Buy Now | |
DISTI #
000000000003902883
|
Sager | Wire Labels & Markers UCT-WMT 15x4 CONDUCTOR MARKER Min Qty: 10 | 0 |
|
$7.3600 / $8.5900 | Buy Now | |
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 50 RoHS: Compliant |
70 In Stock |
|
$5.6600 / $7.9700 | Buy Now |
CAD Models for 0801446 by Phoenix Contact
Part Data Attributes for 0801446 by Phoenix Contact
0801446
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0801446Phoenix ContactVS
-