There are no models available for this part yet.
Overview of 08015SS-12M-AA-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 08015SS-12M-AA-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ4687
|
Newark | Axial Fan, 80Mm, 12Vdc, 30Cfm, 31Db Rohs Compliant: Yes |Nmb Technologies 08015SS-12M-AA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 535 |
|
$7.6200 / $9.5900 | Buy Now | |
DISTI #
12-08015SS-12M-AA-00-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
54 In Stock |
|
$5.6285 / $7.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$5.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9300 / $8.6400 | Buy Now | ||
DISTI #
000000000006261598
|
Sager | DC Fans DC Axial Fan, 80x80x15mm, 12VDC, 26.8CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$5.6800 / $7.0800 | Buy Now |
CAD Models for 08015SS-12M-AA-00 by NMB Technologies Corporation
Part Data Attributes for 08015SS-12M-AA-00 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Airflow
|
30 CFM
|
Approvals
|
UL
|
Bearing Type
|
SLEEVE
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
40000 h
|
Noise
|
31 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
3.048 mmH2O
|
Rated Current
|
0.15 A
|
Rated Power
|
1.8 W
|
Rated Voltage
|
12 V
|
Speed
|
2800 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
55 g
|
Width
|
15 mm
|