There are no models available for this part yet.
Overview of 0801685 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0801685 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0801685-ND
|
DigiKey | FRAME GROMMET ELASTOMER GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$1.8125 / $2.9400 | Buy Now | |
DISTI #
651-0801685
|
Mouser Electronics | Cable Mounting & Accessories CES-STPG-GY-13 RoHS: Compliant | 2 |
|
$1.8100 / $2.8800 | Buy Now | |
Onlinecomponents.com | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 12 mm ... 13 mm - color: gray RoHS: Compliant | 4 Factory Stock |
|
$1.8500 / $2.9000 | Buy Now | ||
DISTI #
000000000003809185
|
Sager | Cable Mounting & Accessories CES-STPG-GY-13 Min Qty: 1 | 0 |
|
$2.2800 / $2.6600 | Buy Now | |
Master Electronics | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 12 mm ... 13 mm - color: gray RoHS: Compliant | 4 Factory Stock |
|
$1.8500 / $2.9000 | Buy Now |
CAD Models for 0801685 by Phoenix Contact
Part Data Attributes for 0801685 by Phoenix Contact
0801685
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0801685Phoenix ContactVS
-