Part Details for 0801791 by Phoenix Contact
Overview of 0801791 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0801791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10878-ND
|
DigiKey | CONN TERM BLK SEPARATOR RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$5.2300 | Buy Now |
DISTI #
651-0801791
|
Mouser Electronics | Terminal Block Tools & Accessories TP-BK/MBK RoHS: Compliant | 36 |
|
$3.6400 / $5.2300 | Buy Now |
|
Onlinecomponents.com | Separating plate - length: 80 mm - width: 2 mm - height: 42 mm - color: gray RoHS: Compliant |
40 In Stock |
|
$3.1800 / $7.0800 | Buy Now |
DISTI #
000000000000081687
|
Sager | Terminal Block Tools & Accessories TP-BK/MBK Min Qty: 10 | 0 |
|
$3.7200 / $4.3500 | Buy Now |
|
Master Electronics | Separating plate - length: 80 mm - width: 2 mm - height: 42 mm - color: gray RoHS: Compliant |
40 In Stock |
|
$3.1800 / $7.0800 | Buy Now |