Part Details for 08020SA-24K-EL-00 by NMB Technologies Corporation
Overview of 08020SA-24K-EL-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
Price & Stock for 08020SA-24K-EL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4281
|
Newark | Dc Axial Fan, Ball, 31.1Cfm, 0.06A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:31.1Cfm, Noise Rating:31Db, Power Rating:1.4W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08020SA-24K-EL-00 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $14.2700 | Buy Now |
DISTI #
12-08020SA-24K-EL-00-ND
|
DigiKey | FAN AXIAL 80X20MM 24VDC WIRE Min Qty: 96 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $14.0600 | Buy Now |
DISTI #
000000000006261614
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 31CFM, Flange Mount, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$9.2500 / $11.5300 | Buy Now |
Part Details for 08020SA-24K-EL-00
08020SA-24K-EL-00 CAD Models
08020SA-24K-EL-00 Part Data Attributes
|
08020SA-24K-EL-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08020SA-24K-EL-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.06A, 24V, 1.4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 31.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.4 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 20 mm |
Alternate Parts for 08020SA-24K-EL-00
This table gives cross-reference parts and alternative options found for 08020SA-24K-EL-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08020SA-24K-EL-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08020SA-24K-EA-00 | DC Fan, Axial Construction, 0.06A, 24V, 1.4W, | NMB Technologies Corporation | 08020SA-24K-EL-00 vs 08020SA-24K-EA-00 |
08020SA-24K-AA-00 | DC Fan, Axial Construction, 0.06A, 24V, 1.4W, | NMB Technologies Corporation | 08020SA-24K-EL-00 vs 08020SA-24K-AA-00 |