Part Details for 08020SA-24L-AL-00 by NMB Technologies Corporation
Overview of 08020SA-24L-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 08020SA-24L-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3515
|
Newark | Dc Axial Fan, Ball, 36Cfm, 0.07A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:36Cfm, Noise Rating:34Db, Power Rating:1.7W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08020SA-24L-AL-00 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $14.2700 | Buy Now |
DISTI #
12-08020SA-24L-AL-00-ND
|
DigiKey | FAN AXIAL 80X20MM 24VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9404 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks | 0 |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $14.0600 | Buy Now |
Part Details for 08020SA-24L-AL-00
08020SA-24L-AL-00 CAD Models
08020SA-24L-AL-00 Part Data Attributes
|
08020SA-24L-AL-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08020SA-24L-AL-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.07A, 24V, 1.7W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 36 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.556 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.7 W | |
Rated Voltage | 24 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 20 mm |