Part Details for 08020SA-24M-EA-00 by NMB Technologies Corporation
Overview of 08020SA-24M-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 08020SA-24M-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4284
|
Newark | Dc Axial Fan, Ball, 39.9Cfm, 0.09A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.9Cfm, Noise Rating:37.5Db, Power Rating:2.2W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08020SA-24M-EA-00 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $13.6300 | Buy Now |
DISTI #
12-08020SA-24M-EA-00-ND
|
DigiKey | FAN AXIAL 80X20MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
1058 In Stock |
|
$8.7425 / $11.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$8.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $13.4200 | Buy Now |
DISTI #
000000000005740114
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 39.9CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$8.8300 / $11.0000 | Buy Now |
Part Details for 08020SA-24M-EA-00
08020SA-24M-EA-00 CAD Models
08020SA-24M-EA-00 Part Data Attributes
|
08020SA-24M-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08020SA-24M-EA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.09A, 24V, 2.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 39.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 37.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.572 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 2.2 W | |
Rated Voltage | 24 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 20 mm |