There are no models available for this part yet.
Overview of 08020SA-24M-EL-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 08020SA-24M-EL-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ4285
|
Newark | Dc Axial Fan, Ball, 39.9Cfm, 0.09A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.9Cfm, Noise Rating:37.5Db, Power Rating:2.2W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08020SA-24M-EL-00 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $14.2700 | Buy Now | |
DISTI #
12-08020SA-24M-EL-00-ND
|
DigiKey | FAN AXIAL 80X20MM 24VDC WIRE Min Qty: 96 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7925 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$8.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $14.0600 | Buy Now | ||
DISTI #
000000000006261618
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 39.9CFM, Flange, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$9.2500 / $11.5300 | Buy Now |
CAD Models for 08020SA-24M-EL-00 by NMB Technologies Corporation
Part Data Attributes for 08020SA-24M-EL-00 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Airflow
|
39.9 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
40000 h
|
Noise
|
37.5 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
4.572 mmH2O
|
Rated Current
|
0.09 A
|
Rated Power
|
2.2 W
|
Rated Voltage
|
24 V
|
Speed
|
3700 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
80 g
|
Width
|
20 mm
|