Part Details for 08020SS-24L-EA-00 by NMB Technologies Corporation
Overview of 08020SS-24L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08020SS-24L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2409
|
Newark | Tubeaxial |Nmb Technologies 08020SS-24L-EA-00 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $9.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0500 / $8.7400 | Buy Now |
DISTI #
000000000006284750
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 36.1CFM, Flange Mount, Sleeve, Lead Wires Min Qty: 1 | 0 |
|
$5.8400 / $7.2800 | Buy Now |