Part Details for 08020SS-24M-AL-00 by NMB Technologies Corporation
Overview of 08020SS-24M-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08020SS-24M-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks | 0 |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3700 / $9.2000 | Buy Now | |
DISTI #
000000000007155040
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x20mm, 24VDC, 39.9CFM, Rib, Sleeve, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$6.1500 / $7.6600 | Buy Now |