Part Details for 08025SA-24K-EA-D0 by NMB Technologies Corporation
Overview of 08025SA-24K-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08025SA-24K-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8729
|
Newark | Dc Axial Fan, Ball, 26.13Cfm, 0.03A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:26.13Cfm, Noise Rating:19Db, Power Rating:720Mw, Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 08025SA-24K-EA-D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$8.7500 / $11.0000 | Buy Now |
DISTI #
12-08025SA-24K-EA-D0-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
719 In Stock |
|
$6.4624 / $8.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 26.1 CFM (0.731m³/min) - 19.0dB - 720 mW - 2000 RPM - 2 Wire Leads. |
19 In Stock 240 On Order |
|
$5.7200 / $9.7700 | Buy Now |
DISTI #
000000000005740133
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 26.1CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$6.5300 / $8.1300 | Buy Now |
DISTI #
4058974
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 26.13CFM, 0.03A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$7.0269 / $9.6693 | Buy Now |
DISTI #
4058974
|
Farnell | DC AXIAL FAN, BALL, 26.13CFM, 0.03A, 24V RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 91 |
|
$9.1676 / $11.5471 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 26.1 CFM (0.731m³/min) - 19.0dB - 720 mW - 2000 RPM - 2 Wire Leads. |
19 In Stock 240 On Order |
|
$5.7200 / $9.7700 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x25mm, 24VDC, 26.1CFM, Flange, Ball Bearing, 2-Wire | 50 |
|
$62.1300 | Buy Now |
Part Details for 08025SA-24K-EA-D0
08025SA-24K-EA-D0 CAD Models
08025SA-24K-EA-D0 Part Data Attributes:
|
08025SA-24K-EA-D0
NMB Technologies Corporation
Buy Now
|
Compare Parts:
08025SA-24K-EA-D0
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |