Part Details for 08025SA-24Q-EA-D0 by NMB Technologies Corporation
Overview of 08025SA-24Q-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08025SA-24Q-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4296
|
Newark | Dc Axial Fan, Ball, 54.73Cfm, 0.12A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:54.73Cfm, Noise Rating:39.5Db, Power Rating:2.88W Rohs Compliant: Yes |Nmb Technologies 08025SA-24Q-EA-D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1613 |
|
$9.1000 / $11.4300 | Buy Now |
DISTI #
12-08025SA-24Q-EA-D0-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 80 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6146 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7200 / $9.7700 | Buy Now | |
DISTI #
000000000006261639
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 45.9CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$6.5300 / $8.1300 | Buy Now |