Part Details for 0802683 by Phoenix Contact
Overview of 0802683 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0802683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0802683-ND
|
DigiKey | TMT2 (EX11)R Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.8500 | Buy Now |
DISTI #
651-0802683
|
Mouser Electronics | Terminal Block Tools & Accessories TMT2 (EX11)R RoHS: Compliant | 0 |
|
$392.9300 / $396.1900 | Order Now |
DISTI #
71850061
|
RS | Terminal block labels, TMT2 (EX11)R | Phoenix Contact 0802683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$404.1100 | RFQ |
|
Onlinecomponents.com | Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK X1.2 - mounting type: snap into tall marker groove - for terminal block width: 104 mm - lettering field size: 10.8 x 50000 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$311.1100 / $344.4100 | Buy Now |
DISTI #
0802683
|
TTI | Terminal Block Tools & Accessories TMT2 (EX11)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$389.6200 | Buy Now |
DISTI #
000000000006069393
|
Sager | Terminal Block Tools & Accessories TMT2 (EX11)R Min Qty: 1 | 0 |
|
$380.0400 / $409.2800 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK X1.2 - mounting type: snap into tall marker groove - for terminal block width: 104 mm - lettering field size: 10.8 x 50000 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$311.1100 / $344.4100 | Buy Now |
Part Details for 0802683
0802683 CAD Models
0802683 Part Data Attributes
|
0802683
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0802683
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |