Part Details for 0802727 by Phoenix Contact
Overview of 0802727 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0802727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16949-ND
|
DigiKey | EMLP (45X25)R Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$266.2800 | Buy Now |
DISTI #
651-0802727
|
Mouser Electronics | Labels & Industrial Warning Signs EMLP (45X25)R RoHS: Compliant | 1 |
|
$266.2200 / $266.2800 | Buy Now |
|
Onlinecomponents.com | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 45 x 25 mm - Number of individual labels: 500 RoHS: Compliant | 0 |
|
$272.4800 / $301.6500 | Buy Now |
DISTI #
0802727
|
TTI | Labels & Industrial Warning Signs EMLP (45X25)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$252.9300 / $263.1800 | Buy Now |
DISTI #
000000000005239680
|
Sager | Labels & Industrial Warning Signs EMLP (45X25)R Min Qty: 1 | 0 |
|
$332.8500 / $358.4600 | Buy Now |
|
Master Electronics | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 45 x 25 mm - Number of individual labels: 500 RoHS: Compliant | 0 |
|
$272.4800 / $301.6500 | Buy Now |
Part Details for 0802727
0802727 CAD Models
0802727 Part Data Attributes
|
0802727
Phoenix Contact
Buy Now
|
Compare Parts:
0802727
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |