Part Details for 0802742 by Phoenix Contact
Overview of 0802742 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0802742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10889-ND
|
DigiKey | BLUEMARK MAG EM-M (100X60) Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$112.2400 / $129.3000 | Buy Now |
DISTI #
651-0802742
|
Mouser Electronics | Printers BLUEMARK MAG EM-M 100x60 RoHS: Compliant | 6 |
|
$112.2400 / $129.2500 | Buy Now |
|
Onlinecomponents.com | Magazine - width: 76 mm - color: white | 0 |
|
$114.4400 / $147.5800 | Buy Now |
DISTI #
000000000004089103
|
Sager | Printers BLUEMARK MAG EM-M 100x60 Min Qty: 1 | 0 |
|
$141.1000 / $158.0400 | Buy Now |
|
Master Electronics | Magazine - width: 76 mm - color: white | 0 |
|
$114.4400 / $147.5800 | Buy Now |