Part Details for 0802999 by Phoenix Contact
Overview of 0802999 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0802999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16385-ND
|
DigiKey | EML (20X8)R/TL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$22.3700 | Buy Now |
DISTI #
651-0802999
|
Mouser Electronics | Terminal Block Tools & Accessories EML (20X8)R/TL RoHS: Compliant | 26 |
|
$21.8100 / $22.3700 | Buy Now |
|
Onlinecomponents.com | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 1000 RoHS: Compliant |
25 In Stock 64 Factory Stock |
|
$20.7700 / $29.7500 | Buy Now |
DISTI #
0802999
|
TTI | Terminal Block Tools & Accessories EML (20X8)R/TL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.1800 / $23.8500 | Buy Now |
DISTI #
000000000005433688
|
Sager | Terminal Block Tools & Accessories EML (20X8)R/TL Min Qty: 1 | 0 |
|
$26.9200 / $31.4100 | Buy Now |
|
Master Electronics | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 1000 RoHS: Compliant |
25 In Stock 64 Factory Stock |
|
$20.7700 / $29.7500 | Buy Now |
|
Neutron USA | Label, Roll, White, 20x8 mm field, 1k labels/roll, EML (20X8)R/TL, Price per roll | 50 |
|
$103.5100 | Buy Now |
Part Details for 0802999
0802999 CAD Models
0802999 Part Data Attributes
|
0802999
Phoenix Contact
Buy Now
|
Compare Parts:
0802999
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |