Part Details for 0803342 by Phoenix Contact
Overview of 0803342 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15779-ND
|
DigiKey | THERMOMARK PRIME MAGAZINE Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$159.6600 / $166.6900 | Buy Now |
DISTI #
651-0803342
|
Mouser Electronics | Printers TMP-UCT-MAG1 RoHS: Compliant | 3 |
|
$160.9300 / $166.6900 | Buy Now |
|
Onlinecomponents.com | Magazine - for the THERMOMARK PRIME and the THERMOMARK CARD - for accommodating UCT-TM... - UCT1(U)-TM... - UCT5-TM... - UCT-EM (5x10) - UCT-EM (6x10) |
4 In Stock 5 Factory Stock |
|
$158.0600 / $165.0200 | Buy Now |
DISTI #
77589370
|
Verical | Magazine, for the THERMOMARK PRIME and the THERMOMARK CARD Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 4 |
|
$198.0242 / $203.4772 | Buy Now |
DISTI #
0803342
|
TTI | Printers TMP-UCT-MAG1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.1200 / $164.6200 | Buy Now |
DISTI #
000000000005575759
|
Sager | Printers TMP-UCT-MAG1 Min Qty: 1 | 0 |
|
$200.7200 / $216.1500 | Buy Now |
|
Master Electronics | Magazine - for the THERMOMARK PRIME and the THERMOMARK CARD - for accommodating UCT-TM... - UCT1(U)-TM... - UCT5-TM... - UCT-EM (5x10) - UCT-EM (6x10) |
4 In Stock 5 Factory Stock |
|
$158.0600 / $165.0200 | Buy Now |
|
Neutron USA | Magazine TMP-UCT-MAG1, for the THERMOMARK PRIME Printer and the THERMOMARK CARD, for accommodating UCT-TM,... | 22 |
|
$329.9900 | Buy Now |
Part Details for 0803342
0803342 CAD Models
0803342 Part Data Attributes
|
0803342
Phoenix Contact
Buy Now
|
Compare Parts:
0803342
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |