Part Details for 0803447 by Phoenix Contact
Overview of 0803447 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11785-ND
|
DigiKey | ZACK MARKER STRIP UNLABLED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$2.2113 / $3.5800 | Buy Now |
DISTI #
651-803447
|
Mouser Electronics | Printers ZBF6/9,2S8:UNBEDRCKT RoHS: Compliant | 13 |
|
$2.2100 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 10.5 x 6 mm | 0 |
|
$2.2500 / $3.2900 | Buy Now |
DISTI #
000000000005440891
|
Sager | Printers ZBF6/9,2S8:UNBEDRCKT Min Qty: 10 | 0 |
|
$2.7800 / $3.2500 | Buy Now |
|
Master Electronics | Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 10.5 x 6 mm | 0 |
|
$2.2500 / $3.2900 | Buy Now |