Part Details for 0803480:0011 by Phoenix Contact
Overview of 0803480:0011 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803480:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11792-ND
|
DigiKey | ZACK MARKER STRIP 11-20 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$3.3000 | Buy Now |
DISTI #
651-0803480:0011
|
Mouser Electronics | Printers ZB 8,3,LGS: FORTL.ZAHLEN 11-20 RoHS: Compliant | 10 |
|
$3.2200 / $4.2900 | Buy Now |
DISTI #
71528236
|
RS | Label, terminal block marker, Snap In, Numbers, 11 through 20, White | Phoenix Contact 0803480:0011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$3.8600 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - white - for terminal block width: 8.3 mm | 0 |
|
$3.2900 / $4.8000 | Buy Now |
DISTI #
000000000005440900
|
Sager | Printers ZB 8,3,LGS: FORTL.ZAHLEN 11-20 Min Qty: 10 | 0 |
|
$4.0600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - white - for terminal block width: 8.3 mm | 0 |
|
$3.2900 / $4.8000 | Buy Now |