Part Details for 0803579 by Phoenix Contact
Overview of 0803579 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0803579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1524-ND
|
DigiKey | CONN ACC MARKER STRIP UNPRINTED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1164 In Stock |
|
$14.9568 / $20.4600 | Buy Now |
DISTI #
651-0803579
|
Mouser Electronics | Terminal Block Tools & Accessories 4.2mm 10x10 STRIPS RoHS: Compliant | 19 |
|
$14.9600 / $20.4100 | Buy Now |
|
Onlinecomponents.com | Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 5.2 mm - Number of individual labels: 100 RoHS: Compliant |
37 In Stock |
|
$14.6600 / $17.5100 | Buy Now |
DISTI #
61769375
|
Verical | Connector Accessories Flat Zack Marker Sheet Straight Polyamide White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 6 |
|
$2.0210 | Buy Now |
DISTI #
0803579
|
TTI | Terminal Block Tools & Accessories 4.2mm 10x10 STRIPS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$14.9100 / $16.7900 | Buy Now |
DISTI #
000000000000050394
|
Sager | Terminal Block Tools & Accessories 4.2mm 10x10 STRIPS Min Qty: 10 | 0 |
|
$18.8000 / $21.0500 | Buy Now |
|
Master Electronics | Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 5.2 mm - Number of individual labels: 100 RoHS: Compliant |
37 In Stock |
|
$14.6600 / $17.5100 | Buy Now |
|
Neutron USA | Flat zack marker sheet, Sheet, white, 4.2 x 5.2 mm field, ZBFM 4/WH:UNBEDRUCKT, 1 sheet per sale | 50 |
|
$89.3200 | Buy Now |
Part Details for 0803579
0803579 CAD Models
0803579 Part Data Attributes
|
0803579
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0803579
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |