Part Details for 0803868 by Phoenix Contact
Overview of 0803868 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0803868-ND
|
DigiKey | LABEL FOR MARKING FIRE DETECTION Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5910 | Buy Now |
DISTI #
651-0803868
|
Mouser Electronics | Labels & Industrial Warning Signs US-PML-F200 (50X25) | 0 |
|
$8.2100 / $9.2700 | Order Now |
|
Onlinecomponents.com | Label - for marking fire detection systems - Card - blue/white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 40 x 15 mm - Number of individual labels: 10 | 0 |
|
$7.2600 / $9.2200 | Buy Now |
DISTI #
000000000005651700
|
Sager | Labels & Industrial Warning Signs US-PML-F200 (50X25) Min Qty: 10 | 0 |
|
$8.8100 / $10.2800 | Buy Now |
|
Master Electronics | Label - for marking fire detection systems - Card - blue/white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 40 x 15 mm - Number of individual labels: 10 | 0 |
|
$7.2600 / $9.2200 | Buy Now |
Part Details for 0803868
0803868 CAD Models
0803868 Part Data Attributes:
|
0803868
Phoenix Contact
Buy Now
|
Compare Parts:
0803868
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |