Part Details for 0803872 by Phoenix Contact
Overview of 0803872 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0803872-ND
|
DigiKey | LABEL FOR MARKING EMERGENCY STOP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$6.6482 / $9.5700 | Buy Now |
DISTI #
651-0803872
|
Mouser Electronics | Labels & Industrial Warning Signs US-PML-ESS100 (D90) YE | 0 |
|
$6.5600 / $9.1800 | Order Now |
|
Onlinecomponents.com | Label - for marking emergency stop buttons - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 90 mm - lettering field size: d: 90 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$6.8800 / $8.7400 | Buy Now |
DISTI #
000000000005651703
|
Sager | Labels & Industrial Warning Signs US-PML-ESS100 (D90) YE Min Qty: 10 | 0 |
|
$8.5100 / $9.9300 | Buy Now |
|
Master Electronics | Label - for marking emergency stop buttons - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 90 mm - lettering field size: d: 90 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$6.8800 / $8.7400 | Buy Now |