Part Details for 0803883 by Phoenix Contact
Overview of 0803883 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0803883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10892-ND
|
DigiKey | UNPRINTED MARKER CARDS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$37.0185 / $46.6400 | Buy Now |
DISTI #
651-0803883
|
Mouser Electronics | Terminal Block Tools & Accessories SK U 2.8/WH: UNBEDRUCKT RoHS: Compliant | 9 |
|
$38.6400 / $46.4000 | Buy Now |
|
Onlinecomponents.com | Marker card - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - for terminal block width: 210 mm - lettering field size: 186 x 2.8 mm - Number of individual labels: 3600 RoHS: Compliant |
5 In Stock 15 Factory Stock |
|
$37.0100 / $45.9500 | Buy Now |
DISTI #
000000000000179359
|
Sager | Terminal Block Tools & Accessories SK U 2.8/WH: UNBEDRUCKT Min Qty: 10 | 0 |
|
$46.5400 / $50.1200 | Buy Now |
Part Details for 0803883
0803883 CAD Models
0803883 Part Data Attributes:
|
0803883
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0803883
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER CARD | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C |