Part Details for 08038FB-A1L-EA-00 by Minebea Co Ltd
Overview of 08038FB-A1L-EA-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08038FB-A1L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-08038FBA1LEA00
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 32CFM, 8.5W, Flange Mount, Terminals RoHS: Compliant | 0 |
|
$12.9000 / $20.0600 | Order Now |