Part Details for 08038FB-B3J-EA-00 by NMB Technologies Corporation
Overview of 08038FB-B3J-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08038FB-B3J-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3603
|
Newark | Tubeaxial |Nmb Technologies 08038FB-B3J-EA-00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3100 / $18.3300 | Buy Now |
DISTI #
12-08038FB-B3J-EA-00-ND
|
DigiKey | FAN 80MM X 38MM 230VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
31 In Stock |
|
$11.7652 / $16.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$11.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2800 / $15.9000 | Buy Now | |
DISTI #
000000000005193400
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 20CFM, Flange Mount, Terminals Min Qty: 1 | 0 |
|
$11.8800 / $14.8000 | Buy Now |
|
Neutron USA | AC Fans | 31 |
|
$106.9700 | Buy Now |
Part Details for 08038FB-B3J-EA-00
08038FB-B3J-EA-00 CAD Models
08038FB-B3J-EA-00 Part Data Attributes:
|
08038FB-B3J-EA-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
08038FB-B3J-EA-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |