Part Details for 08038PB-A0L-EA-00 by NMB Technologies Corporation
Overview of 08038PB-A0L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 08038PB-A0L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7532
|
Newark | Tubeaxial |Nmb Technologies 08038PB-A0L-EA-00 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1700 / $73.5300 | Buy Now |
DISTI #
12-08038PB-A0L-EA-00-ND
|
DigiKey | FAN 80MM X 38MM 100VAC TERMINAL Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$44.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9600 / $94.1700 | Buy Now |
DISTI #
000000000005193415
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 100VAC, 32CFM, Flange Mount, Terminals Min Qty: 1 | 0 |
|
$47.6600 / $59.3800 | Buy Now |
Part Details for 08038PB-A0L-EA-00
08038PB-A0L-EA-00 CAD Models
08038PB-A0L-EA-00 Part Data Attributes
|
08038PB-A0L-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08038PB-A0L-EA-00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.17A, 100V, 9W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 26.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 100000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.556 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 9 W | |
Rated Voltage | 100 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 270 g | |
Width | 38 mm |