Part Details for 0803940 by Phoenix Contact
Overview of 0803940 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0803940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12575-ND
|
DigiKey | FLEXIBLE LABEL MARKER CASSETTE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$29.1400 | Buy Now |
DISTI #
651-0803940
|
Mouser Electronics | Printers MM-EMLF (EX24) R C1 WH/BK RoHS: Compliant | 0 |
|
$28.4600 / $38.9400 | Order Now |
|
Onlinecomponents.com | Highly flexible label - continuous - cassette - white with black imprint - mounting type: adhesive - can be marked with THERMOFOX RoHS: Compliant |
9 In Stock |
|
$32.2800 / $64.0400 | Buy Now |
DISTI #
73600240
|
Verical | Labels Adhesive Label Vinyl White 8x24mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 8 |
|
$45.0190 / $83.2520 | Buy Now |
DISTI #
0803940
|
TTI | Printers MM-EMLF (EX24) R C1 WH/BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.6600 / $35.5000 | Buy Now |
DISTI #
000000000005575820
|
Sager | Printers MM-EMLF (EX24) R C1 WH/BK Min Qty: 1 | 0 |
|
$36.4300 / $42.5000 | Buy Now |
|
Master Electronics | Highly flexible label - continuous - cassette - white with black imprint - mounting type: adhesive - can be marked with THERMOFOX RoHS: Compliant |
9 In Stock |
|
$32.2800 / $64.0400 | Buy Now |
|
Neutron USA | Label, highly flexible, Roll, white, continuous x 24 mm field, MM-EMLF (EX24) R C1 WH/BK, 1 roll per sale | 9 |
|
$69.9900 | Buy Now |
Part Details for 0803940
0803940 CAD Models
0803940 Part Data Attributes
|
0803940
Phoenix Contact
Buy Now
|
Compare Parts:
0803940
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |