Part Details for 080418-0008 by ITT Interconnect Solutions
Overview of 080418-0008 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080418-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-080418-0008
|
Mouser Electronics | Standard Circular Connector LR2N36C2SF123. | 0 |
|
$5,822.5300 | Order Now |
DISTI #
ITT080418-0008
|
Heilind Electronics | LR2N36C2SF123. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$4,588.8400 / $4,830.2000 | Buy Now |
DISTI #
ITT080418-0008
|
Interstate Connecting Components | LR2N36C2SF123. | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$4,588.8400 / $4,830.2000 | Buy Now |