Part Details for 0804183:0081 by Phoenix Contact
Overview of 0804183:0081 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 0804183:0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0804183:0081-ND
|
DigiKey | MARKER CARD PRINTED HORIZONTALLY Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7490 | Buy Now |
DISTI #
651-0804183:0081
|
Mouser Electronics | Terminal Block Tools & Accessories SK 5/38 FORTL.ZAHLEN 81-90 RoHS: Compliant | 0 |
|
$7.1400 / $8.2500 | Order Now |
DISTI #
71530084
|
RS | Label, terminal block marker, Adhesive, "Numbers, 81 through 90", White | Phoenix Contact 0804183:0081 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $8.3300 | RFQ |
|
Onlinecomponents.com | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 81 ... 90 - 10-section marker strips with 12 identical decades - white RoHS: Compliant | 0 |
|
$6.3200 / $9.0800 | Buy Now |
DISTI #
000000000003477188
|
Sager | Terminal Block Tools & Accessories SK 5/38 FORTL.ZAHLEN 81-90 Min Qty: 10 | 0 |
|
$7.8400 / $9.1500 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 2500 |
|
RFQ | |
|
Master Electronics | Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 81 ... 90 - 10-section marker strips with 12 identical decades - white RoHS: Compliant | 0 |
|
$6.3200 / $9.0800 | Buy Now |