Part Details for 0804271 by Phoenix Contact
Overview of 0804271 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0804271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7810
|
Newark | Interconnect Connectors |Phoenix Contact 0804271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
804271-ND
|
DigiKey | CONN TERM BLK END CLAMP BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
606 In Stock |
|
$1.3956 / $2.2600 | Buy Now |
DISTI #
651-0804271
|
Mouser Electronics | Terminal Block Tools & Accessories E/NS 35 N BK RoHS: Compliant | 276 |
|
$1.3900 / $2.1800 | Buy Now |
DISTI #
V36:1790_21357528
|
Arrow Electronics | End clamp, Width:09.5 mm, Height:032.8 mm, Length:048.6 mm, Color:0black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 398 |
|
$1.3620 / $1.8630 | Buy Now |
|
Onlinecomponents.com | End clamp - width: 9.5 mm - height: 32.8 mm - material: PA - length: 48.6 mm - color: black RoHS: Compliant |
322 In Stock |
|
$1.3400 / $1.7900 | Buy Now |
DISTI #
69833655
|
Verical | End clamp, Width:09.5 mm, Height:032.8 mm, Length:048.6 mm, Color:0black RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2327 | Americas - 398 |
|
$1.3620 / $1.8630 | Buy Now |
DISTI #
78397573
|
Verical | End clamp, Width:09.5 mm, Height:032.8 mm, Length:048.6 mm, Color:0black RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1906 | Americas - 300 |
|
$2.0546 / $2.3709 | Buy Now |
DISTI #
0804271
|
TTI | Terminal Block Tools & Accessories E/NS 35 N BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3700 / $1.5700 | Buy Now |
DISTI #
000000000005651712
|
Sager | Terminal Block Tools & Accessories E/NS 35 N BK Min Qty: 50 | 0 |
|
$1.7900 / $2.0800 | Buy Now |
|
Master Electronics | End clamp - width: 9.5 mm - height: 32.8 mm - material: PA - length: 48.6 mm - color: black RoHS: Compliant |
322 In Stock |
|
$1.3400 / $1.7900 | Buy Now |
Part Details for 0804271
0804271 CAD Models
0804271 Part Data Attributes
|
0804271
Phoenix Contact
Buy Now
|
Compare Parts:
0804271
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |