Part Details for 0804278 by Phoenix Contact
Overview of 0804278 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0804278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0804278-ND
|
DigiKey | DIN RAIL PERFORATED WIDTH: 35 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5462 / $27.7700 | Buy Now |
DISTI #
651-0804278
|
Mouser Electronics | Terminal Block Tools & Accessories NS 35/7,5 ZN PERF (18X5,2) 2M RoHS: Compliant | 0 |
|
$21.4200 / $25.9500 | Order Now |
DISTI #
71713772
|
RS | DIN rail perforated NS 35/ 7,5 ZN PERF (18X5,2) 2M | Phoenix Contact 0804278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$23.7900 / $28.3300 | Buy Now |
|
Onlinecomponents.com | DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - galvanized - length: 2000 mm - Hole size: 5.2 mm x 18 mm - color: silver RoHS: Compliant |
110 In Stock |
|
$22.2200 / $35.8100 | Buy Now |
DISTI #
0804278
|
TTI | Terminal Block Tools & Accessories NS 35/7,5 ZN PERF (18X5,2) 2M RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$20.7300 / $25.6900 | Buy Now |
DISTI #
000000000005440902
|
Sager | Terminal Block Tools & Accessories NS 35/7,5 ZN PERF (18X5,2) 2M Min Qty: 1 | 0 |
|
$27.0800 / $31.6000 | Buy Now |
|
Master Electronics | DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - galvanized - length: 2000 mm - Hole size: 5.2 mm x 18 mm - color: silver RoHS: Compliant |
110 In Stock |
|
$22.2200 / $35.8100 | Buy Now |
|
Neutron USA | DIN rail perforated, Hole size: 5.2x18 mm, NS 35/ 7,5 ZN PERF (18X5,2) 2M | 8 |
|
$119.8400 | Buy Now |