Part Details for 0805-1213 by McGill Electrical Products
Overview of 0805-1213 by McGill Electrical Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - 12 A - 125 VAC. RoHS: Compliant |
22 In Stock |
|
$1.7900 / $25.3700 | Buy Now |