Part Details for 0805001 by Phoenix Contact
Overview of 0805001 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0805001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1525-ND
|
DigiKey | CONN ACC MARKER STRIP UNPRINTED Min Qty: 1 Lead time: 9 Weeks Container: - |
35 In Stock |
|
$2.4867 / $4.0300 | Buy Now |
DISTI #
651-0805001
|
Mouser Electronics | Terminal Block Tools & Accessories 4.2mm BLANK STRIPS ZB-4 RoHS: Compliant | 88 |
|
$2.4800 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant |
50 In Stock |
|
$2.6500 / $5.6300 | Buy Now |
DISTI #
0805001
|
TTI | Terminal Block Tools & Accessories 4.2mm BLANK STRIPS ZB-4 Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.4600 / $2.9700 | Buy Now |
DISTI #
000000000000050413
|
Sager | Terminal Block Tools & Accessories 4.2mm BLANK STRIPS ZB-4 Min Qty: 10 | 0 |
|
$3.1200 / $3.6500 | Buy Now |
|
Master Electronics | Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant |
50 In Stock |
|
$2.6500 / $5.6300 | Buy Now |
Part Details for 0805001
0805001 CAD Models
0805001 Part Data Attributes:
|
0805001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0805001
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |