Part Details for 08051A180JAT2A by Kyocera AVX Components
Results Overview of 08051A180JAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A180JAT2A Information
08051A180JAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A180JAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50R8346
|
Newark | Smd Multilayer Ceramic Capacitor, 18 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A180JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8230 |
|
$0.0690 / $0.0740 | Buy Now |
|
DISTI #
04X9357
|
Newark | Cap, 18Pf, 100V, 5%, C0G, 0805, Reel, Capacitance:18Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0805 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 08051A180JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0240 / $0.0280 | Buy Now |
|
DISTI #
KGM21BCG2A180JT
|
Avnet Americas | - Tape and Reel (Alt: KGM21BCG2A180JT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0134 / $0.0137 | Buy Now |
|
DISTI #
70001113
|
RS | CAPACITOR, 0805, +/- 30 PPM/C, NO BREAKDOWN OR VISUAL DEFECTS, 100000 MEGOHMS Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | RFQ |
|
DISTI #
70002224
|
RS | CAPACITOR, CERAMIC, CAP 18 PF, TOL 5%, VOL-RTG 100 VDC, SMT, COG(NPO), TAPE & REEL Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0150 | RFQ |
|
|
Bristol Electronics | Min Qty: 47 | 111748 |
|
$0.0146 / $0.1080 | Buy Now |
|
|
Bristol Electronics | 7125 |
|
RFQ | ||
|
DISTI #
08051A180JAT2A
|
TME | Capacitor: ceramic, MLCC, 18pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 3770 |
|
$0.0130 / $0.0900 | Buy Now |
|
DISTI #
08051A180JAT2A
|
IBS Electronics | 0805 18 PF 100 V ±, 5 % TOLERANCE C0G/NP0 SMT MULTILAYER CERAMIC CAPACITOR Min Qty: 4000 Package Multiple: 1 | 4000 |
|
$0.0183 / $0.0199 | Buy Now |
|
|
NexGen Digital | 100 |
|
RFQ |
US Tariff Estimator: 08051A180JAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 08051A180JAT2A
08051A180JAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08051A180JAT2A Part Data Attributes
|
|
08051A180JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A180JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.000018 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.94 Mm | |
| JESD-609 Code | e3 | |
| Length | 2.01 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for 08051A180JAT2A
This table gives cross-reference parts and alternative options found for 08051A180JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A180JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GQM2195C2A180JB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A180JAT2A vs GQM2195C2A180JB01D |
| LD051A180JAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs LD051A180JAX4A |
| 08051A180JAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs 08051A180JAT7A |
| AP051A180JQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs AP051A180JQZ4A |
| BC051A180JZB9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs BC051A180JZB9SA1 |
| BC051A180JZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs BC051A180JZT6SA2 |
| AP051A180JQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs AP051A180JQZ2A |
| BC051A180JZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs BC051A180JZJ6SA3 |
| 08051A180JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs 08051A180JAT9A |
| BC051A180JZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 08051A180JAT2A vs BC051A180JZJ1SA3 |
08051A180JAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08051A180JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 08051A180JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 08051A180JAT2A capacitor is 50V DC.
-
Yes, the 08051A180JAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Handle the capacitor by the body, not the leads, and store it in a cool, dry place away from direct sunlight and moisture. Avoid bending or flexing the leads, and do not stack components on top of each other.