Part Details for 08051A200KAT2A by Kyocera AVX Components
Overview of 08051A200KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08051A200KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5750
|
Newark | Ceramic Capacitor 20Pf 100V, C0G, 10%, 0805, Full Reel, Capacitance:20Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A200KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0360 | Buy Now |
DISTI #
96Y8400
|
Newark | Cap, Mlcc, C0G, 20Pf, 100V, 0805, Capacitance:20Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A200KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6160 |
|
$0.0230 | Buy Now |
DISTI #
478-10383-1-ND
|
DigiKey | CAP CER 20PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5859 In Stock |
|
$0.0245 / $0.2200 | Buy Now |
DISTI #
08051A200KAT2A
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 10% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051A200KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
96Y8400
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 10% SMD 0805 125°C T/R - Product that comes on tape, but is not reeled (Alt: 96Y8400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 6160 Partner Stock |
|
$0.0500 / $0.2080 | Buy Now |
DISTI #
581-08051A200KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 20 pF 0.1 10% Tol RoHS: Compliant | 7519 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | 0805 20pF 100V C0G 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0242 / $0.0272 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
08051A200KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 20 pF 0.1 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0243 / $0.0269 | Buy Now |
DISTI #
08051A200KAT2A
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 10% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051A200KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
Part Details for 08051A200KAT2A
08051A200KAT2A CAD Models
08051A200KAT2A Part Data Attributes
|
08051A200KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A200KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 20pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |