Part Details for 08051A390FAT2A by Kyocera AVX Components
Overview of 08051A390FAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A390FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5841
|
Newark | Capacitor,ceramic,39Pf,100Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A390FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
08051A390FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A390FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1204 | Buy Now |
DISTI #
581-08051A390FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG2A390FT 100V 39pF C0G 0805 1% RoHS: Compliant | 2925 |
|
$0.0910 / $0.4000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 39pF C0G 0805 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
08051A390FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A390FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1204 | Buy Now |
DISTI #
08051A390FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A390FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1204 | Buy Now |
DISTI #
KGM21BCG2A390FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A390FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051A390FAT2A
08051A390FAT2A CAD Models
08051A390FAT2A Part Data Attributes
|
08051A390FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A390FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 39pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A390FAT2A
This table gives cross-reference parts and alternative options found for 08051A390FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A390FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051A390FA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A390FAT2A vs 08051A390FA79A |
KGM21BCG2A390FM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A390FAT2A vs KGM21BCG2A390FM |
KGM21BCG2A390FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A390FAT2A vs KGM21BCG2A390FT |