Part Details for 08051A472JAT2A by Kyocera AVX Components
Overview of 08051A472JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08051A472JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0825
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 08051A472JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1210 | Buy Now |
DISTI #
08051A472JAT2A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08051A472JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1230 | Buy Now |
DISTI #
581-08051A472JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ACG2A472JU T101 COMMERCIAL RoHS: Compliant | 0 |
|
$0.1110 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0917 | Buy Now |
DISTI #
08051A472JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ACG2A472JU T101 COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
08051A472JAT2A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08051A472JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1230 | Buy Now |
DISTI #
08051A472JAT2A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08051A472JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1230 | Buy Now |
Part Details for 08051A472JAT2A
08051A472JAT2A CAD Models
08051A472JAT2A Part Data Attributes
|
08051A472JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A472JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |