There are no models available for this part yet.
Overview of 08051A2R7BAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08051A2R7BAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J5741
|
Newark | Capacitor, ceramic,2.7Pf,100Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A2R7BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now | |
DISTI #
KGM21BCG2A2R7BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 100 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A2R7BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 | Buy Now | |
DISTI #
581-08051A2R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A2R7BT NEW GLOBAL PN 100V 2.7pF A 581-KGM21BCG2A2R7BT RoHS: Compliant | 0 |
|
$0.1960 / $0.2270 | Order Now | |
Future Electronics | 0805 2.7 pF 100V ±0.1 pF Tolerance C0G(NP0) SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1740 | Buy Now | ||
DISTI #
08051A2R7BAT2A
|
TME | Capacitor: ceramic, MLCC, 2.7pF, 100V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0329 | RFQ | |
DISTI #
KGM21BCG2A2R7BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 100 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A2R7BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127006182843
|
Chip1Stop | Cap Ceramic 2.7pF 100V C0G 0.1pF Pad SMD 0805 125C T/R RoHS: Compliant pbFree: No | 16000 |
|
$0.0306 / $0.0424 | Buy Now |
CAD Models for 08051A2R7BAT2A by Kyocera AVX Components
Part Data Attributes for 08051A2R7BAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.7037%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.7037%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051A2R7BAT2A
This table gives cross-reference parts and alternative options found for 08051A2R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A2R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A2R7BZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs BC051A2R7BZT3AA0 |
GRM2195C2A2R7BD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A2R7BAT2A vs GRM2195C2A2R7BD01J |
BC051A2R7BZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs BC051A2R7BZT6SA1 |
BC051A2R7BZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs BC051A2R7BZJ3SA0 |
GUQ21CG2R7B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A2R7BAT2A vs GUQ21CG2R7B100NTD |
GRM2195C2A2R7BD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A2R7BAT2A vs GRM2195C2A2R7BD01D |
BC051A2R7BZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs BC051A2R7BZJ1AA2 |
BC051A2R7BZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs BC051A2R7BZT1SA1 |
BC051A2R7BZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs BC051A2R7BZT3SA3 |
08051A2R7BA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A2R7BAT2A vs 08051A2R7BA72A |