Part Details for 08051J100GBTTR\\500 by Kyocera AVX Components
Overview of 08051J100GBTTR\\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051J100GBTTR\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3532
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 08051J100GBTTR\\500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 / $1.0300 | Buy Now |
DISTI #
08051J100GBTTR\\500
|
Avnet Americas | Cap Ceramic 10pF 100V 0±30ppm/C 2% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051J100GBTTR\\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now |