Part Details for 0805344 by Phoenix Contact
Overview of 0805344 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0805344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805344-ND
|
DigiKey | WARNING PLATE W/SCREWS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$8.1128 / $11.6800 | Buy Now |
DISTI #
651-0805344
|
Mouser Electronics | Terminal Block Tools & Accessories WS 4-5 RoHS: Compliant | 10 |
|
$8.1100 / $11.5400 | Buy Now |
|
Onlinecomponents.com | Warning plate - with 2 plastic screws - across 4 terminal blocks - pitch 5 mm RoHS: Compliant |
10 In Stock |
|
$8.4000 / $10.6700 | Buy Now |
DISTI #
000000000000777876
|
Sager | Terminal Block Tools & Accessories WS 4-5 Min Qty: 10 | 0 |
|
$10.2000 / $11.9000 | Buy Now |
|
Master Electronics | Warning plate - with 2 plastic screws - across 4 terminal blocks - pitch 5 mm RoHS: Compliant |
10 In Stock |
|
$8.4000 / $10.6700 | Buy Now |