Part Details for 08053D684KAT2A by Kyocera AVX Components
Overview of 08053D684KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053D684KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6920
|
Newark | Ceramic Capacitor 0.68Uf, 25V, X5R, 10%, 0805, Full Reel, Capacitance:0.68Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053D684KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1280 | Buy Now |
DISTI #
96M1387
|
Newark | Ceramic Capacitor 0.68Uf, 25V, X5R, 10%, 0805, Capacitance:0.68Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053D684KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
08053D684KAT2A
|
Avnet Americas | Cap Ceramic 0.68uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: 08053D684KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1359 | Buy Now |
DISTI #
08053D684KAT2A
|
Avnet Americas | Cap Ceramic 0.68uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: 08053D684KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1248 / $0.1406 | Buy Now |
DISTI #
581-08053D684K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR51E684KU 25V .68uF X5R 0805 10% Tol RoHS: Compliant | 4213 |
|
$0.1190 / $0.4600 | Buy Now |
DISTI #
70001678
|
RS | 0805 680nF Ceramic Multilayer Capacitor, 25 VDC, +85degC, X5R Dielectric, +/-10% | AVX 08053D684KAT2A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1360 / $0.1380 | RFQ |
|
Future Electronics | 0805 680 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Bristol Electronics | 16041 |
|
RFQ | ||
|
Quest Components | 12832 |
|
$0.2466 / $0.8220 | Buy Now | |
|
Quest Components | 1445 |
|
$0.3288 / $0.8220 | Buy Now |
Part Details for 08053D684KAT2A
08053D684KAT2A CAD Models
08053D684KAT2A Part Data Attributes
|
08053D684KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053D684KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053D684KAT2A
This table gives cross-reference parts and alternative options found for 08053D684KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053D684KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD053D684KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053D684KAT2A vs LD053D684KAB7A |
LD053D684KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053D684KAT2A vs LD053D684KAB9A |
08053D684KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053D684KAT2A vs 08053D684KAT9A |
08053D684KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053D684KAT2A vs 08053D684KAT7A |