-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08053D105KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0107
|
Newark | Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:2.01Mmrohs Compliant: Yes |Kyocera Avx 08053D105KAT2A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0220 | Buy Now |
DISTI #
96M1385
|
Newark | Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0805, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053D105KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 802 |
|
$0.0460 / $0.2290 | Buy Now |
DISTI #
34M9401
|
Newark | Smd Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053D105KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.0550 / $0.2380 | Buy Now |
DISTI #
KGM21AR51E105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0211 / $0.0216 | Buy Now |
DISTI #
02H0107
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: 02H0107) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 1 Days Container: Reel | 3000 Partner Stock |
|
$0.0320 / $0.0380 | Buy Now |
DISTI #
96M1385
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 802 Partner Stock |
|
$0.0710 / $0.2180 | Buy Now |
DISTI #
34M9401
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 34M9401) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 80 Partner Stock |
|
$0.0760 / $0.2240 | Buy Now |
DISTI #
70001251
|
RS | Capacitor, Ceramic, Cap 1 uF, Tol 10%, 25 VDC, SMT, 0805, X5R, Cut Tape | AVX 08053D105KAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2605 |
|
$0.1800 / $0.2120 | Buy Now |
DISTI #
70002087
|
RS | Capacitor, Ceramic, Cap1uF, Tol 10%, SMT, Vol-Rtg, 25V, X5R, TR | AVX 08053D105KAT2A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1800 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 47660 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08053D105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053D105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08053D105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053D105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA0805X5R105K250R | RFE International Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | 08053D105KAT2A vs MA0805X5R105K250R |
LD053D105KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 08053D105KAT2A vs LD053D105KAB9A |
250R15B105KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | 08053D105KAT2A vs 250R15B105KSE |
AU053D105KAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | 08053D105KAT2A vs AU053D105KAG2A |
08053D105KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | 08053D105KAT2A vs 08053D105KAT4A |
CMC-025/105KX50805T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | 08053D105KAT2A vs CMC-025/105KX50805T13 |
08053D105KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 08053D105KAT2A vs 08053D105KAT9A |
08053D105KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 08053D105KAT2A vs 08053D105KAT7A |
CL21A105KAFNNNG | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | 08053D105KAT2A vs CL21A105KAFNNNG |
CMC-025/105KX50805W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | 08053D105KAT2A vs CMC-025/105KX50805W |