Part Details for 08055C103KAT2A by Kyocera AVX Components
Overview of 08055C103KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6786
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C103KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 93119 |
|
$0.0220 / $0.1060 | Buy Now |
DISTI #
07J3575
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0100 | Buy Now |
DISTI #
19C6332
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C103KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5949 |
|
$0.0150 | Buy Now |
DISTI #
95W1478
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
08055C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 1088000 Factory Stock |
|
$0.0328 / $0.0361 | Buy Now |
DISTI #
08055C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C103KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 1088000 Factory Stock |
|
$0.0332 / $0.0374 | Buy Now |
DISTI #
07J3575
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 07J3575) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 16000 Partner Stock |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
19C6332
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 19C6332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 5949 Partner Stock |
|
$0.0240 / $0.1040 | Buy Now |
DISTI #
581-08055C103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H103KT 50V 0.01uF X7R 0805 10% RoHS: Compliant | 419598 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
70001124
|
RS | Capacitor, 0805, No breakdown or visual defects, 2.5% (Max.), 100000 Megohms | AVX 08055C103KAT2A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15612 |
|
$0.0190 / $0.0270 | Buy Now |
Part Details for 08055C103KAT2A
08055C103KAT2A CAD Models
08055C103KAT2A Part Data Attributes
|
08055C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C103KAT2A
This table gives cross-reference parts and alternative options found for 08055C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805J103K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | 08055C103KAT2A vs C0805J103K5RACAUTO7411 |
KGF21BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C103KAT2A vs KGF21BR71H103KT |
KAF21BR71H103KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C103KAT2A vs KAF21BR71H103KM |
C0805F103K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | 08055C103KAT2A vs C0805F103K5RACAUTO7411 |
KAF21BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C103KAT2A vs KAF21BR71H103KT |
C0805F103K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055C103KAT2A vs C0805F103K5RAC7867 |
0805B103K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0805, | AAC Components Inc | 08055C103KAT2A vs 0805B103K500BT |
AP055C103KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C103KAT2A vs AP055C103KQU2A |
KAS21BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C103KAT2A vs KAS21BR71H103KT |
KAM21BR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C103KAT2A vs KAM21BR71H103KT |