Part Details for 08055A381FAT2A by Kyocera AVX Components
Overview of 08055A381FAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A381FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08055A381FAT2A-ND
|
DigiKey | CAP CER 380PF 50V NP0 0805 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
08055A381FAT2A
|
Avnet Americas | Cap Ceramic 380pF 50V C0G 1% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055A381FAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 08055A381FAT2A
08055A381FAT2A CAD Models
08055A381FAT2A Part Data Attributes
|
08055A381FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A381FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 380pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |