There are no models available for this part yet.
Overview of 08055C105KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C105KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T5688
|
Newark | Multilayer Ceramic Capacitor, 1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C105KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58770 |
|
$0.1050 / $0.3600 | Buy Now | |
DISTI #
87X9755
|
Newark | Multilayer Ceramic Capacitor, 1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C105KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0750 / $0.0800 | Buy Now | |
DISTI #
08AK4881
|
Newark | Cap, 1Uf, 50V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 08055C105KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 | Buy Now | |
DISTI #
KGM21AR71H105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 32700084000 Factory Stock |
|
$0.3638 | Buy Now | |
DISTI #
KGM21AR71H105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
RFQ | ||
DISTI #
91T5688
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 91T5688) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1050 / $0.3600 | Buy Now | |
Bristol Electronics | 9342 |
|
RFQ | ||||
DISTI #
08055C105KAT2A
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 41070 |
|
$0.0435 / $0.2304 | Buy Now | |
NexGen Digital | 291 |
|
RFQ | ||||
DISTI #
KAF31GR72A225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF31GR72A225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 720000 |
|
Buy Now |
CAD Models for 08055C105KAT2A by Kyocera AVX Components
Part Data Attributes for 08055C105KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055C105KAT2A
This table gives cross-reference parts and alternative options found for 08055C105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/105KX0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Tecate Group | 08055C105KAT2A vs CMC-050/105KX0805WFF |
GMC21X7R105K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Cal-Chip Electronics | 08055C105KAT2A vs GMC21X7R105K50NTDLF |
C0805X7R500-105KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KNE |
C0805X7R500-105KSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KSNR |
C0805X7R500-105KG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KG6P |
C0805X7R500-105KNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KNU |
C0805X7R500-105KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KPB6R |
C0805X7R500-105KG6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KG6R |
C0805X7R500-105KP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KP6R |
C0805X7R500-105KGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 08055C105KAT2A vs C0805X7R500-105KGD |
Related Parts for 08055C105KAT2A
-
C0805C105K5RACTUFixed Capacitors
-
TNPW0603205KBEEAFixed Resistors
-
0705430002Headers and Edge Type Connectors
-
LQW15AN1N8C00DFixed Inductors
-
BAT54-7-FRectifier Diodes
-
BK1005HM601-TData Line Filters
-
RS1G300GNTBPower Field-Effect Transistors
-
SM24CANA-02HTGTransient Suppressors
-
TMS320F28376SPTPSMicrocontrollers