Part Details for 08055G154ZAT2A by Kyocera AVX Components
Overview of 08055G154ZAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055G154ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08055G154ZAT2A-ND
|
DigiKey | CAP CER 0.15UF 50V Y5V 0805 Min Qty: 4000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0805 | Buy Now |
DISTI #
08055G154ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 08055G154ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0565 | Buy Now |
DISTI #
581-08055G154ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .15uF Y5V 0805 .01pF Tol RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 3200 |
|
$0.0976 / $0.4880 | Buy Now | |
DISTI #
08055G154ZAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 08055G154ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055G154ZAT2A
08055G154ZAT2A CAD Models
08055G154ZAT2A Part Data Attributes
|
08055G154ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055G154ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, +80-20%, Y5V, 0805 (2012 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Exact Quantity | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055G154ZAT2A
This table gives cross-reference parts and alternative options found for 08055G154ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055G154ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012Y5V154ZGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | 08055G154ZAT2A vs C2012Y5V154ZGNS |
CL21F154ZBCNNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | 08055G154ZAT2A vs CL21F154ZBCNNND |
C2012Y5V154ZGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | 08055G154ZAT2A vs C2012Y5V154ZGAS |
CL21F154ZBCNNNC | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, +80-20%, Y5V, 0805 (2012 mm), 0.033"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 08055G154ZAT2A vs CL21F154ZBCNNNC |
GRM219F51H154ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08055G154ZAT2A vs GRM219F51H154ZA01J |
GRM219F51H154ZA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08055G154ZAT2A vs GRM219F51H154ZA01D |
08055G154ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 08055G154ZAT2A vs 08055G154ZAT4A |